Cart

AWL254-DA-G10D

ASSMANNWSW AWL254-DA-G10D

image shown is a representation only

ASSMANNWSW

10P PINHEADER 2.54 2ROW 90°
Supplier: ASSMANN WSW
Matchcode: AWL254DAG10D
Rutronik No.: CONN4123
Unit Pack: 500
MOQ: 16000
Packaging: BULK
Please login
0.219 $
3,504.00 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
AWL254
Family
Pin Header
Automotive
NO
RoHS Status
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?