Cart

AWHW 64G-0202-T

ASSMANNWSW

64P BOX HEADER STRAIGHT 2.54MM
Supplier: ASSMANN WSW
Matchcode: AWHW64G0202T
Rutronik No.: COREC28830
Unit Pack: 60
MOQ: 2580
Packaging: TRAY
On request
0.9046 $
2,333.87 $

Parameter

No.of contacts
64
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3.00 A
Series
AWHW
AWG
A-WHW
IP Code
00
Feature materia
PBT
Feature funct.
.WHITE
Family
PIN HEADER
Brand
DIN 41651
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?