Cart

AWHW 34G-0202-T

ASSMANNWSW

34P BOX HEADER STRAIGHT 2.54MM
Supplier: ASSMANN WSW
Matchcode: AWHW34G0202T
Rutronik No.: COREC37921
Unit Pack: 80
MOQ: 80
Packaging: TRAY
On request
0.8463 $
67.70 $

Prices

80 0.8463 $
160 0.7899 $
320 0.7617 $
560 0.6959 $
960 0.6442 $

Parameter

No.of contacts
34
Number of rows
02
Contact style
MALE
Termin.style
IDC
Contact plating
GOLD
Orientation
STRAIGHT
Series
AWHW
Family
BOX HEADER
Brand
BOX HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?