Cart

AWHW 26G-SMD

ASSMANNWSW

26P IDC HEADER STRAIGHT RM 2.54
Supplier: ASSMANN WSW
Matchcode: AWHW26GSMD
Rutronik No.: COREC36550
Unit Pack: 14
MOQ: 1120
Packaging: TUBE
On request
1.70 $
1,904.00 $

Parameter

No.of contacts
26
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Current rating
3.00 A
Series
AWHW
Feature funct.
IDC
Family
IDC HEADER
Brand
IDC
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?