Cart

AWHW 20A-0202-T

ASSMANNWSW

20P MALE CONN HEADER R/A LO-PRO
Supplier: ASSMANN WSW
Matchcode: AWHW20A0202T
Rutronik No.: COREC40391
Unit Pack: 160
MOQ: 320
Packaging: TRAY
On request
0.6721 $
215.07 $

Prices

320 0.6721 $
640 0.6614 $
960 0.6345 $
1,280 0.613 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
3.00 A
Series
AWHW
IP Code
00
Feature materia
PBT
Feature funct.
.WHITE
Family
HEADER
Brand
DIN 41651
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?