Cart

AWHW 10A-0202-T

ASSMANNWSW

10P CONNECTOR DIN41651 RA
Supplier: ASSMANN WSW
Matchcode: AWHW10A0202T
Rutronik No.: COREC26639
Unit Pack: 280
MOQ: 280
Packaging: INDIVIDUAL
On request
0.4936 $
138.21 $

Prices

280 0.4936 $
560 0.4746 $
840 0.467 $
1,400 0.448 $
2,240 0.4328 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
3.00 A
Series
A-WHW
IP Code
00
Feature materia
PBT
Feature funct.
.WHITE
Family
PIN HEADER
Brand
DIN 41651
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?