Cart

AWH16G0222T

ASSMANNWSW

16P HEADER LONG DUAL ROW 2,54MM
Supplier: ASSMANN WSW
Matchcode: AWH16G0222T
Rutronik No.: COREC40222
Unit Pack: 120
MOQ: 240
Packaging: TRAY
On request
0.6841 $
164.18 $

Prices

240 0.6841 $
480 0.6731 $
720 0.6458 $
1,200 0.6239 $

Parameter

No.of contacts
16
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Series
AWH16
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?