Cart

AWH14G-0202-T

ASSMANNWSW

14P HEADER STRAIGHT
Supplier: ASSMANN WSW
Matchcode: AWH14G0202T
Rutronik No.: COREC34037
Unit Pack: 140
MOQ: 140
Packaging: INDIVIDUAL
In Stock
0.6277 $
87.88 $

Prices

140 0.6277 $
280 0.6036 $
420 0.5939 $
840 0.5698 $
1,260 0.5505 $

Parameter

No.of contacts
14
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3.00 A
Series
A-WH
IP Code
00
Feature materia
PBT
Feature funct.
.WHITE
Family
PIN HEADER
Brand
DIN 41651
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?