Cart

AWH 34A-0202-T

ASSMANNWSW

34P HEADER W/O LATCH 2,54MM
Supplier: ASSMANN WSW
Matchcode: AWH34A0202T
Rutronik No.: COREC37349
Unit Pack: 80
MOQ: 160
Packaging: TRAY
On request
1.38 $
220.80 $

Prices

160 1.38 $
320 1.35 $
480 1.31 $
640 1.26 $

Parameter

No.of contacts
34
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
3.00 A
Series
A-WH
IP Code
00
Feature materia
PBT
Feature funct.
.WHITE
Family
PIN HEADER
Brand
DIN 41651
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?