Cart

AWH 10A-0232-T

ASSMANNWSW

10P HEADER 2,54 LONG LATCH R/A
Supplier: ASSMANN WSW
Matchcode: AWH10A0232T
Rutronik No.: COREC37087
Unit Pack: 156
MOQ: 156
Packaging: TRAY
In Stock
0.8242 $
128.58 $

Prices

156 0.8242 $
312 0.7925 $
468 0.7798 $
780 0.7481 $
1,248 0.7227 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
3.00 A
Series
A-WH
IP Code
00
Feature materia
PBT
Feature funct.
.WHITE
Family
PIN HEADER
Brand
DIN 41651
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?