Cart

AWG 28-14/G

ASSMANNWSW

14P FLAT CABLE AWG28
Supplier: ASSMANN WSW
Matchcode: AWG2814G
Rutronik No.: CABLE1589
Unit Pack: 1
MOQ: 3
Packaging: REEL
On request
50.74 $
152.22 $

Prices

3 50.74 $
9 46.36 $
12 42.92 $

Parameter

Family
CABLE
Termin.style
NO
Contact plating
FLAT
AWG
28 TO 14
Series
AWG 28-1
No.of contacts
14
Orientation
_OTHER
Contact style
_OTHER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Number of rows
01
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444995000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?