Cart

AW140-EG-G36D

ASSMANNWSW

36P PIN HEADER 2,54 MM 1 ROW 90
Supplier: ASSMANN WSW
Matchcode: AW140EAG03G
Rutronik No.: CONN2537
Unit Pack: 200
MOQ: 200
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
36
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
AW140
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?