Cart

AW140-EG-G14B

ASSMANNWSW

14P PINHEADER 2,54MM ST 1R
Supplier: ASSMANN WSW
Matchcode: AW140EGG14B
Rutronik No.: COREC29798
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
On request
0.1511 $
151.10 $

Prices

1,000 0.1511 $
2,000 0.1453 $
3,000 0.143 $
5,000 0.1372 $
7,000 0.1325 $

Parameter

No.of contacts
14
Series
AW140
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?