Cart

AW140-EG-G07E

ASSMANNWSW

07P MALE PINHEADER STR 2,54MM
Supplier: ASSMANN WSW
Matchcode: AW140EGG07E
Rutronik No.: COREC28968
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
On request
0.1338 $
133.80 $

Prices

1,000 0.1338 $
2,000 0.1287 $
3,000 0.1266 $
5,000 0.1215 $
8,000 0.1173 $

Parameter

No.of contacts
07
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Series
AW140
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?