Cart

AW140-EG-G03D

ASSMANNWSW

03P MALE PINHEADER STRAIGHT
Supplier: ASSMANN WSW
Matchcode: AW140EGG03D
Rutronik No.: COREC27899
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
0.0297 $
0.03 $

Prices

1 0.0297 $
2,000 0.028 $
4,000 0.0281 $
8,000 0.0269 $
16,000 0.026 $

Parameter

No.of contacts
03
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
_OTHER
Orientation
STRAIGHT
Current rating
3.00 A
Series
AW140
IP Code
00
Feature materia
PBT
Feature funct.
.BLACK
Family
D-SUB
Brand
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?