Cart

AW140-EG-G03B

ASSMANNWSW

03P PINHEADER 2,54MM ST 1R
Supplier: ASSMANN WSW
Matchcode: AW140EGG03B
Rutronik No.: COREC29803
Unit Pack: 1000
MOQ: 6000
Packaging: BULK
On request
0.0311 $
186.60 $

Prices

6,000 0.0311 $
18,000 0.0301 $

Parameter

No.of contacts
03
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3.00 A
Series
A-W1
IP Code
00
Feature materia
PBT
Feature funct.
.BLACK
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?