Cart

AW140-EG-G02D

ASSMANNWSW

02P PIN HEADER MALE 2,54
Supplier: ASSMANN WSW
Matchcode: AW140EGG02D
Rutronik No.: COREC40482
Unit Pack: 3000
MOQ: 9000
Packaging: BULK
On request
0.2559 $
2,303.10 $

Prices

9,000 0.2559 $
18,000 0.2164 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
AW140
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?