Cart

AW126-20/Z-T

ASSMANNWSW

20P FEMALE HEADER STRAIGHT
Supplier: ASSMANN WSW
Matchcode: AW12620ZT
Rutronik No.: COREC34916
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
2.10 $
210.00 $

Prices

100 2.10 $
200 2.02 $
300 1.99 $
400 1.91 $
600 1.85 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3.00 A
Series
A-W1
IP Code
00
Feature materia
PBT
Feature funct.
.BLACK
Family
HOUSING
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?