Cart

AW122-08G-T

ASSMANNWSW

08 MALE PINHEADER STRAIGHT
Supplier: ASSMANN WSW
Matchcode: AW12208GT
Rutronik No.: COREC27839
Unit Pack: 100
MOQ: 5010
Packaging: INDIVIDUAL
On request
0.314 $
1,601.40 $

Parameter

No.of contacts
08
Number of rows
01
Contact style
MALE
Series
AW122
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?