Cart

AW-109-03-T

ASSMANNWSW

03P PINHEADER PINLENGHT 11,2mm
Supplier: ASSMANN WSW
Matchcode: AW10903T
Rutronik No.: COREC30221
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
On request
0.0567 $
113.40 $

Prices

2,000 0.0567 $
4,000 0.0529 $
8,000 0.051 $
12,000 0.0466 $
20,000 0.0431 $

Parameter

No.of contacts
03
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Series
AW-10
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?