Cart

AW 140-E G-G 36 D

ASSMANNWSW

36P MALE PINHEADER STRAIGHT
Supplier: ASSMANN WSW
Matchcode: AW140EGG36D
Rutronik No.: COREC22058
Unit Pack: 200
MOQ: 200
Packaging: INDIVIDUAL
On request
0.509 $
101.80 $

Prices

200 0.509 $
400 0.4751 $
800 0.4581 $
1,200 0.4185 $
2,000 0.3874 $

Parameter

No.of contacts
36
Number of rows
01
Contact style
MALE
Series
AW 14
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?