Cart

AW 127-20/Z-T

ASSMANNWSW

20P SOCKET 1R 2.54MM TIN
Supplier: ASSMANN WSW
Matchcode: AW12720ZT
Rutronik No.: COREC37067
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.4378 $
43.78 $

Prices

100 0.4378 $
200 0.421 $
400 0.4143 $
700 0.3974 $
1,200 0.3839 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3.00 A
Series
A-W1
IP Code
00
Feature materia
PBT
Feature funct.
.BLACK
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Thailand
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?