Cart

AW 127-07/Z-T

ASSMANNWSW

07P SOCKET 1R 2.54MM TIN
Supplier: ASSMANN WSW
Matchcode: AW12707ZT
Rutronik No.: COREC39281
Unit Pack: 1000
MOQ: 5000
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
07
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3.00 A
Series
AW 12
AWG
A-W1
IP Code
00
Feature materia
PBT
Feature funct.
.BLACK
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Thailand
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?