Cart

AW 108/20-T

ASSMANNWSW

20P MALE HEADER STRAIGHT 1R
Supplier: ASSMANN WSW
Matchcode: AW10820T
Rutronik No.: COREC20970
Unit Pack: 500
MOQ: 500
package: AW
Packaging: BULK
On request
0.36 $
180.00 $

Prices

500 0.36 $
1,000 0.343 $
1,500 0.332 $
2,500 0.302 $
4,000 0.28 $

Parameter

Series
AW 10
Family
HEADER
Automotive
NO
Package
AW
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?