Cart

ALP 55

ASSMANNWSW

01P TEST TERMINAL H=9,00MM
Supplier: ASSMANN WSW
Matchcode: ALP55
Rutronik No.: COREC39155
Unit Pack: 5000
MOQ: 5000
Packaging: BULK
In Stock
0.2891 $
1,445.50 $

Prices

5,000 0.2891 $
10,000 0.278 $
15,000 0.2624 $
20,000 0.2468 $

Parameter

No.of contacts
01
Contact pitch
0.00 mm
Number of rows
01
Contact style
MALE
Termin.style
PRESS-FIT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3.00 A
Series
ALP 5
AWG
A-LP
Feature funct.
milled
Family
SOLDER TER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?