Cart

AK-300116-018-S

ASSMANNWSW

USB A TO MICRO B 3.0 L=1,8M
Supplier: ASSMANN WSW
Matchcode: AK300116018S
Rutronik No.: CABLE2049
Unit Pack: 10
MOQ: 10
package: 10
Packaging: BULK
In Stock
On request
On request

USB A TO MICRO B 3.0 L=1,8M Description

USB 3.0 Cable / Kabel for Intel RealSense SR300 Adapter PCB


Connector 1: USB A, male

Connector 2: Micro USB B, male

USB 3.0

Black

Length: 1,8 m


Datasheet on request

Parameter

Family
USB CABLE
Brand
USB
Termin.port A
USB A
Termin.port B
USB MICR B
IP Code or Leng
1,80m
Feature funct.
.BLACK
AWG
USB 3.0
Series
AK-30011
Current rating
0 A
No.of contacts
05
Orientation
_OTHER
Contact style
MALE
Automotive
NO
Package
10
Leadfree Defin.
10
Packaging
BULK
Number of rows
01
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Taiwan
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?