Cart

AK-300108-030-S

ASSMANNWSW

MINI USB B TYPE MALE L=30MM
Supplier: ASSMANN WSW
Matchcode: AK300108030S
Rutronik No.: CABLE1199
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
On request
On request

Parameter

Family
USB CABLE
Brand
USB
Termin.port A
USB B MALE
Termin.port B
USB MINI B
Contact plating
USB 2.0
IP Code or Leng
0,030m
Feature funct.
.BLACK
Series
AK-30010
No.of contacts
05
Orientation
_OTHER
Contact style
MALE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Number of rows
01
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Taiwan
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?