Cart

AFFC25-28-100-SHB-R

ASSMANNWSW

28P FFC CONNEC ZIF SMT 1.0MM
Supplier: ASSMANN WSW
Matchcode: AFFC2528100SHBR
Rutronik No.: COREC30776
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.9577 $
1,915.40 $

Prices

2,000 0.9577 $
4,000 0.9208 $
6,000 0.8693 $

Parameter

No.of contacts
28
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
SMT
Contact plating
_OTHER
Orientation
_OTHER
Series
AFFC25
Feature funct.
UL94V-0
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?