Cart

ADP-254-02-SR

ASSMANNWSW

02P PINHEADER SMT 2,54MM W/CAP
Supplier: ASSMANN WSW
Matchcode: ADP25402SR
Rutronik No.: COREC32435
Unit Pack: 5000
MOQ: 5000
Packaging: BULK
On request
0.4568 $
2,284.00 $

Prices

5,000 0.4568 $
10,000 0.4322 $
15,000 0.4006 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
ADP-2
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?