Cart

ADF15AKGT2

ASSMANNWSW

15P D-SUB FEMALE USA STANDARD R
Supplier: ASSMANN WSW
Matchcode: ADF15AKGT2
Rutronik No.: COSUBD9246
Unit Pack: 70
MOQ: 1400
Packaging: TRAY
On request
0.5835 $
816.90 $

Parameter

No.of contacts
15
Contact pitch
2.77 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
3.00 A
Voltage rating
250 V
Series
A-DF
IP Code
00
Feature materia
PBT
Feature funct.
.BLACK
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?