Cart

ADF-09-LL/G

ASSMANNWSW

09P D-SUB CONN SOLDER CUP STR
Supplier: ASSMANN WSW
Matchcode: ADF09LLG
Rutronik No.: CONIO2572
Unit Pack: 50
MOQ: 350
Packaging: BULK
On request
0.3775 $
132.13 $

Prices

350 0.3775 $
1,050 0.3647 $

Parameter

No.of contacts
09
Contact pitch
2.77 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3.00 A
Voltage rating
250 V
Series
A-DF
IP Code
00
Feature materia
PBT
Feature funct.
.BLACK
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?