Cart

ABTB-300-040B

ASSMANNWSW

04P JUMPER GREY/WHITE GOLDFLASH
Supplier: ASSMANN WSW
Matchcode: ABTB300040B
Rutronik No.: COREC32434
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Oper.temperatur
-50 TO 100 °C
Series
ABTB-
Feature funct.
JUMPER
Family
COREC_ACC
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?