Cart

AB 1U-G

ASSMANNWSW

02P CONTACT BRIDGE 2,54MM THT S
Supplier: ASSMANN WSW
Matchcode: AB1UG
Rutronik No.: COREC38843
Unit Pack: 5000
MOQ: 5000
package: AB
Packaging: BULK
On request
0.0988 $
494.00 $

Prices

5,000 0.0988 $
10,000 0.095 $
15,000 0.0935 $
25,000 0.0897 $
30,000 0.0867 $

Parameter

No.of contacts
02
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
A-B1
Feature funct.
U-PROFILE
Family
ZERO OHM
Automotive
NO
Package
AB
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Germany
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?