Cart

A-USB3 A-E

ASSMANNWSW

09P USB3.0 TYP A VERTICAL ENTRY
Supplier: ASSMANN WSW
Matchcode: AUSB3AE
Rutronik No.: CONIO2302
Unit Pack: 4000
MOQ: 4000
Packaging: TRAY
On request
1.68 $
6,720.00 $

Parameter

No.of contacts
09
Contact pitch
1.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Orientation
STRAIGHT
Current rating
1.00 A
Voltage rating
100 V
Series
A-USB
Feature funct.
USB
Family
USB-TYPE-A
Brand
USB-TYPE-A
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?