Cart

A-USB A-LP-SMT-C

ASSMANNWSW

USB A CONNECTOR R/A SMT
Supplier: ASSMANN WSW
Matchcode: AUSBALPSMTC
Rutronik No.: CONIO2034
Unit Pack: 100
MOQ: 100
Packaging: TRAY
On request
0.7939 $
79.39 $

Prices

100 0.7939 $
200 0.7634 $
400 0.7512 $
600 0.7206 $
1,000 0.6962 $

Parameter

No.of contacts
04
Contact pitch
0.60 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Orientation
RIGHTANGLE
Series
A-USB
Feature funct.
USB
Family
USB-TYPE-A
Brand
USB-TYPE-A
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?