Cart

A-KGS-S/T1F

ASSMANNWSW

03P POWER INLET W/FUSE BLACK
Supplier: ASSMANN WSW
Matchcode: AKGSST1F
Rutronik No.: CONIO1661
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
On request
1.55 $
1,550.00 $

Prices

1,000 1.55 $
2,000 1.48 $
3,000 1.40 $
4,000 1.31 $

Parameter

No.of contacts
03
Contact plating
TIN
Orientation
STRAIGHT
Voltage rating
250 V
Series
A-KGS
Feature funct.
INLET POW.
Family
POWER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?