Cart

A-KGS-S/T1

ASSMANNWSW

03P POWER INLET THT SNAP-IN
Supplier: ASSMANN WSW
Matchcode: AKGSST1
Rutronik No.: CONIO2413
Unit Pack: 100
MOQ: 1000
Packaging: BULK
On request
0.5571 $
557.10 $

Parameter

No.of contacts
03
Contact pitch
8.20 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
A-KGS
Feature funct.
INLET POW.
Family
POWER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?