Cart

A-HDF 44 LL/Z

ASSMANNWSW

44P D-SUB SOCKET HD STRAIGHT
Supplier: ASSMANN WSW
Matchcode: AHDF44LLZ
Rutronik No.: CONIO2544
Unit Pack: 50
MOQ: 100
Packaging: BULK
On request
1.22 $
122.00 $

Prices

100 1.22 $
200 1.21 $
300 1.15 $
600 1.1157 $

Parameter

No.of contacts
44
Contact pitch
2.41 mm
Number of rows
04
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3.00 A
Voltage rating
250 V
Series
A-HDF
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?