Cart

A-DSF 25LPIII/Z-UNC

ASSMANNWSW

25P D-SUB PLUG STRAIGHT UNC
Supplier: ASSMANN WSW
Matchcode: ADSF25LPIIIZUNC
Rutronik No.: CONIO2412
Unit Pack: 48
MOQ: 48
Packaging: TRAY
On request
1.87 $
89.76 $

Prices

48 1.87 $
96 1.75 $
192 1.68 $
288 1.54 $
528 1.43 $

Parameter

No.of contacts
25
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Contact plating
GOLD
Orientation
STRAIGHT
Series
A-DSF
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?