Cart

A-DSF 09LPIII/Z

ASSMANNWSW

09P D-SUB PLUG STRAIGHT
Supplier: ASSMANN WSW
Matchcode: ADSF09LPIIIZ
Rutronik No.: CONIO2848
Unit Pack: 96
MOQ: 96
Packaging: TRAY
On request
1.29 $
123.84 $

Prices

96 1.29 $
192 1.20 $
288 1.15 $
576 1.0584 $
864 0.9797 $

Parameter

No.of contacts
09
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
IDC
Contact plating
GOLD
Orientation
STRAIGHT
Series
A-DSF
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?