Cart

A-DS 37 LL/Z

ASSMANNWSW

37P D-SUB SOCKET SOLDER CUP
Supplier: ASSMANN WSW
Matchcode: ADS37LLZ
Rutronik No.: COSUBD8407
Unit Pack: 40
MOQ: 80
Packaging: BULK
On request
0.6678 $
53.42 $

Prices

80 0.6678 $
160 0.6571 $
320 0.6304 $
640 0.609 $

Parameter

No.of contacts
37
Contact pitch
2.84 mm
Number of rows
02
Contact style
MALE
Contact plating
GOLD
Orientation
STRAIGHT
Series
A-DS
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?