Cart

A-DS 15 LL/G

ASSMANNWSW

15P MALE D-SUB GOLD
Supplier: ASSMANN WSW
Matchcode: ADS15LLG
Rutronik No.: CONN2247
Unit Pack: 50
MOQ: 100
Packaging: TRAY
On request
On request
On request

Parameter

No.of contacts
15
Contact pitch
0.00 mm
Number of rows
02
Contact style
MALE
Termin.style
SOLDER
Contact plating
GOLD
Orientation
STRAIGHT
Series
A-DS
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?