Cart

A-DS 15 A/KG-T4S

ASSMANNWSW

15P D-SUB MALE R/A USA-STANDARD
Supplier: ASSMANN WSW
Matchcode: ADS15AKGT4S
Rutronik No.: CONIO2472
Unit Pack: 70
MOQ: 1400
Packaging: TRAY
On request
0.4917 $
688.38 $

Parameter

No.of contacts
15
Contact style
MALE
Series
A-DS
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?