Cart

A-DIO-FS04

ASSMANNWSW

04P MINI DIN CONNECTOR SHD
Supplier: ASSMANN WSW
Matchcode: ADIOFS04
Rutronik No.: COREC23007
Unit Pack: 100
MOQ: 1000
Packaging: TRAY
On request
0.6167 $
616.70 $

Parameter

No.of contacts
04
Contact pitch
00 mm
Number of rows
00
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 85 °C
Current rating
1.00 A
Series
A-DIO
IP Code
00
Feature materia
PBT
Feature funct.
.BLACK
Brand
MiniDIN AU
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?