Cart

A-DFF-09LPIII/FP

ASSMANNWSW

09P D-SUB SOCKET FLAT CABLE
Supplier: ASSMANN WSW
Matchcode: ADFF09LPIIIFP
Rutronik No.: COSUBD9182
Unit Pack: 96
MOQ: 96
Packaging: BULK
In Stock
0.9424 $
90.47 $

Prices

96 0.9424 $
192 0.9061 $
288 0.8916 $
576 0.8554 $
864 0.8264 $

Parameter

No.of contacts
09
Contact style
FEMALE
Series
A-DFF
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?