Cart

A-DFF 15LPIII/Z-UNC

ASSMANNWSW

15P FEMALE D-SUB UNC4-40
Supplier: ASSMANN WSW
Matchcode: ADFF15LPIIIZUNC
Rutronik No.: CONIO2282
Unit Pack: 72
MOQ: 144
Packaging: TRAY
On request
1.16 $
167.04 $

Prices

144 1.16 $
288 1.14 $
432 1.0998 $
720 1.0625 $

Parameter

No.of contacts
15
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Orientation
STRAIGHT
Series
A-DFF
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?