Cart

A-DF 37 LL/Z

ASSMANNWSW

37P D-SUB SOLDER CUP FEMALE
Supplier: ASSMANN WSW
Matchcode: ADF37LLZ
Rutronik No.: COSUBD8403
Unit Pack: 40
MOQ: 40
Packaging: BULK
On request
1.24 $
49.60 $

Prices

40 1.24 $
80 1.16 $
160 1.1213 $
280 1.0244 $
560 0.9483 $

Parameter

No.of contacts
37
Number of rows
02
Contact style
FEMALE
Orientation
STRAIGHT
Series
A-DF
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?