Cart

A-DF 15 A/KG-F

ASSMANNWSW

15P D-SUB R/A FEMALE FLASH
Supplier: ASSMANN WSW
Matchcode: ADF15AKGF
Rutronik No.: CONIO2639
Unit Pack: 280
MOQ: 280
Packaging: TRAY
On request
2.25 $
630.00 $

Prices

280 2.25 $
560 2.10 $
840 2.02 $
1,400 1.85 $
1,680 1.72 $

Parameter

No.of contacts
15
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
3.00 A
Voltage rating
250 V
Series
A-DF
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?