Cart

A-DF 09 A/KG-F

ASSMANNWSW

09P D-SUB SOCKET 90° R/A THT
Supplier: ASSMANN WSW
Matchcode: ADF09AKGF
Rutronik No.: CONIO2356
Unit Pack: 90
MOQ: 90
Packaging: TRAY
On request
1.96 $
176.40 $

Prices

90 1.96 $
180 1.83 $
270 1.76 $
450 1.61 $
720 1.49 $

Parameter

No.of contacts
09
Contact pitch
2.77 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
A-DF
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?