Cart

A-DD 09 A-4

ASSMANNWSW A-DD 09 A-4

image shown is a representation only

ASSMANNWSW

09P D-SUB-DUAL-PORT FEMALE
Supplier: ASSMANN WSW
Matchcode: ADD09A4
Rutronik No.: CONN1325
Unit Pack: 20
MOQ: 20
Packaging: TRAY
On request
3.18 $
63.60 $

Prices

20 3.18 $
40 3.05 $
80 3.00 $
120 2.88 $
220 2.78 $

Parameter

No.of contacts
09
Contact pitch
2.77 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
3.00 A
Voltage rating
250 V
Series
A-DD
IP Code
00
Feature materia
PBT
Feature funct.
.BLACK
Family
DSUBx2
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?